| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 256KB | |
| 36KB | |
| Yes | |
| CAN/I2C/LIN/SCI/SPI | |
| 52 | |
| 3 | |
| 2 | |
| 21/21 | |
| 12/12 | |
| 1 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1.14|2.8|3 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

