| Compliant | |
| EAR99 | |
| Active | |
| XEGARO-H0-0000-000-000000 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 180lm(Min) | |
| 620(Max) | |
| 120 | |
| 3000 | |
| 2.75 | |
| -5 | |
| 150 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 2.05 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
