Infineon Technologies AGXDPP1140100BXUMA1Power Supply Controllers and Monitors
Controller 2.97V to 3.63V 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 50 to 2000 | |
| 2.97 to 3.63 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 21(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Supplier Package | VQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

