| Compliant | |
| 3A991.a.2 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 18 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 4 mm |
| Package Length | 10 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

