Infineon Technologies AGXDP710001XUMA1Hot Swap Controllers
Hot Swap Controller 1-CH 80V N-Channel Hot Swap Controller 29-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Hot Swap Controller | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| Open Drain | |
| 5.5 | |
| 12|24|48 | |
| 80 | |
| 0 to 5.5 | |
| 10 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 29 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

