Infineon Technologies AGXC886LM6FFI5VACFXUMA1Microcontrollers - MCUs
MCU 8-bit XC800 CISC 24KB Flash 5V Automotive AEC-Q100 48-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| XC800 | |
| CISC | |
| XC800 | |
| 8051 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 24KB | |
| 1.75KB | |
| Yes | |
| CAN/SSC/UART | |
| 48 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

