Infineon Technologies AGXC836T2FRIABFXUMA1Microcontrollers - MCUs
MCU 8-bit XC800 CISC 8KB Flash 3.3V/5V 28-Pin TSSOP T/R
| Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| XC800 | |
| CISC | |
| XC800 | |
| 8051 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/UART | |
| 25 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

