NXP SemiconductorsXC68C812A4PVE5Microcontrollers - MCUs
MCU 16-bit CISC 4KB EPROM 5V Automotive AEC-Q100 112-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HC12 | |
| CISC | |
| HC12 | |
| 5 | |
| 5 | |
| 16 | |
| EPROM | |
| 4KB | |
| 1KB | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 91 | |
| 8 | |
| 1 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 112 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 112 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

