OmronXC5B-0121Connector Backplane
Conn DIN 41612 F 100 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 100 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 300VAC | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 200 | |
| 140.5 | |
| 8.1 | |
| 11.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
