Infineon Technologies AGXC2764X40F80LRABKXUMA1Microcontrollers - MCUs
16/32-Bit Single-Chip Microcontroller with 32-Bit Performance Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| XC2000 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| C166 | |
| 80 | |
| 80 | |
| 16|32 | |
| Flash | |
| 320KB | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

