Infineon Technologies AGXC164CM8F40FAAFXQMA1Microcontrollers - MCUs
MCU 16-bit C166 CISC/DSP/RISC 64KB Flash 2.5V/5V 64-Pin TQFP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| XC166 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| C166 | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 64KB | |
| 6KB | |
| 16MB | |
| Yes | |
| CAN/SPI/USART | |
| 47 | |
| 5 | |
| 1 | |
| 1 | |
| 14 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 2.35|4.4 | |
| 2.5|5 | |
| 2.7|5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
