Infineon Technologies AGXC164CM16F40FBAKXQMA1Microcontrollers - MCUs
MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| XC166 | |
| RISC|DSP|CISC | |
| C166SV2 | |
| C166 | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 16MB | |
| Yes | |
| CAN/SPI/USART | |
| 47 | |
| 5 | |
| 1 | |
| 1 | |
| 14 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 4.4|2.35 | |
| 5|2.5 | |
| 5.5|2.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the XC164CM16F40FBAKXQMA1 microcontroller from Infineon Technologies! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|5 V. Its minimum operating supply voltage of 2.35|4.4 V, while its maximum is 2.7|5.5 V. This device is based on the C166 core architecture. Its flash program memory is 128KB. Its ADC resolution is 10.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

