| Supplier Unconfirmed | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| DSSS | |
| 15 | |
| PCB | |
| 1000 | |
| 2400(Typ) | |
| -102dBm | |
| I2C/SPI/UART | |
| 15dBm | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 90m | |
| 3200m | |
| Microprocessor | |
| On Board | |
| Wireless Connectivity to Devices in ZigBee Mesh Network | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 2.82 |
| Package Width | 24.38 |
| Package Length | 27.61 |
| PCB changed | 20 |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

