Arrow Electronic Components Online
XBG240A|MEANWELL|simage
XBG240A|MEANWELL|limage
LED Power Supplies

XBG-240-A

AC/DC LED Power Supply 240W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    30 to 60
  • Maximum Output Current (mA)
    5700
  • Output Power (W)
    240
  • Input Voltage Range
    100VAC to 305VAC|142VDC to 431VDC
  • Power Factor Correction
    0.97
  • Efficiency (%)
    93(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1920
  • Diameter
    176
  • Mounting
    Screw
  • Package Height
    65
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources