Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
34 to 56
Maximum Output Current (mA)
4100
Output Power (W)
159.9
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.97(Min)
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1250
Diameter
151.5 mm
Mounting
Screw
Package Height
60 mm
PCB changed
5
Pin Count
5

