Arrow Electronic Components Online
XBG160AC|MEANWELL|simage
XBG160AC|MEANWELL|limage
Reduced Price
LED Power Supplies

XBG-160-A-C

AC/DC LED Power Supply 159.9W Single 2-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    34 to 56
  • Maximum Output Current (mA)
    4100
  • Output Power (W)
    159.9
  • Input Voltage Range
    90VAC to 305VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    93(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    1250
  • Diameter
    151.5
  • Mounting
    Screw
  • Package Height
    60
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources