Arrow Electronic Components Online
XBG100AC|MEANWELL|simage
XBG100AC|MEANWELL|limage
LED Power Supplies

XBG-100-A-C

AC/DC LED Power Supply 100W Single 2-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27 to 56
  • Maximum Output Current (mA)
    2780
  • Output Power (W)
    100
  • Input Voltage Range
    90VAC to 305VAC|127VDC to 431VDC
  • Power Factor Correction
    0.97
  • Efficiency (%)
    92(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    800
  • Diameter
    126.6
  • Mounting
    Screw
  • Package Height
    56
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources