| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| Circular | |
| Top Mount | |
| 93.9lm(Min) | |
| 620(Max) | |
| 140 | |
| 1000 | |
| 350 | |
| No | |
| Red Orange | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 2.45 mm |
| Package Length | 2.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

