| ECCN (US) | 5A992.c |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| SIM Card | Yes |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 588|1000|120|160 |
| Interface | SPI/UART/USB |
| Minimum Operating Supply Voltage | 3.3VDC |
| Maximum Operating Supply Voltage | 4.3VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Generations and Technologies | LTE-M/NB-IoT |
| Mounting | Through Hole |
| Package Width | 24.38 mm |
| Package Length | 32.94 mm |
| PCB changed | 20 |
| Pin Count | 20 |