| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| DSSS | |
| ISM | |
| 1048576 | |
| 16 | |
| U.FL | |
| 1000 | |
| 2400(Typ) | |
| 2.4GHz | |
| -103dBm | |
| ZigBee Pro | |
| I2C/SPI/UART | |
| 19dBm(Typ) | |
| 2.1 | |
| 3.6 | |
| 300ft | |
| 3200m | |
| External | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.21 |
| Package Width | 13.54 |
| Package Length | 19.3 |
| PCB changed | 34 |
| 34 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

