| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Modulation Technique | DSSS |
| Solutions | ISM |
| RAM Size (KB) | 1048576 |
| Number of Channels | 16 |
| External Antenna Connector Type | U.FL |
| Maximum Data Rate (Kbps) | 1000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| ISM Band | 2.4GHz |
| Typical Sensitivity | -103dBm |
| Protocol Stack | ZigBee Pro |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 19dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 2.1 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Indoor Range | 300ft |
| Outdoor Range | 3200m |
| Antenna Mounting | External |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 2.21 mm |
| Package Width | 13.54 mm |
| Package Length | 19.3 mm |
| PCB changed | 34 |
| Pin Count | 34 |