| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK | |
| ISM | |
| 13 | |
| 72000 | |
| Single | |
| 2400(Typ) | |
| 2.4GHz | |
| -93dBm | |
| SPI/UART | |
| 16dBm | |
| 3.14 | |
| 3.46 | |
| 309 | |
| 100 | |
| External | |
| Yes | |
| No | |
| WEP/WPA-PSK/WPA2-PSK | |
| Infrastructure | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 22 |
| Package Length | 34 |
| Supplier Package | SMD Module |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

