| Supplier Unconfirmed | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.14(Max) |
| Package Width | 18.1(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 484 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
