IQD Frequency ProductsX353HTH Crystal Oscillators
Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 10 | |
| ±100 | |
| 50 | |
| 55 | |
| HCMOS|TTL | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.8(Max) |
| Package Width | 13.2 |
| Package Length | 13.2 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
