STMicroelectronicsX0205NA 1BA2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 25A 3-Pin TO-92 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15(Min) | |
| 50 | |
| 0.8 | |
| 0.05 | |
| 25 | |
| 5 | |
| 800 | |
| 8(Min) | |
| 1.45@2.5A | |
| 800 | |
| 0.8 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn this scr X0205NA 1BA2 thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 25 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

