STMicroelectronicsX0205MA 2BL2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 25A 3-Pin TO-92 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15(Min) | |
| 50 | |
| 0.8 | |
| 0.05 | |
| 25 | |
| 5 | |
| 600 | |
| 8(Min) | |
| 1.45@2.5A | |
| 600 | |
| 0.8 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
A triggered current can turn on this scr X0205MA 2BL2 thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 25 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

