STMicroelectronicsX0202NN 5BA4Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 25A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 25 | |
| 5 | |
| 800 | |
| 8(Min) | |
| 1.45@2.5A | |
| 800 | |
| 0.8 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use this scr X0202NN 5BA4 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 25 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

