Arrow Electronic Components Online
XNUCLEOCCA01M1|STMICRO|simage
XNUCLEOCCA01M1|STMICRO|limage
Amplifier IC Development Boards and Kits

Audio Amplifier Board | X-NUCLEO-CCA01M1

STA350BW Audio Amplifier Expansion Board

STMicroelectronics
Datasheets 

Product Description

The X-NUCLEO-CCA01M1 is an expansion board based on the STA350BW SoundTerminal® 2.1-channel high-efficiency digital audio output system. It is equipped with Arduino UNO R3 connector.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device
    STA350BW
  • Supported Device Technology
    Audio Amplifier
Order Quantity

Documentation and Resources

Datasheets
Design resources