Amplifier IC Development Boards and Kits
Amplifier IC Development Boards & Kits are sets of hardware and software tools that are provided by manufacturers to their end users to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This significantly reduces development time and cost compared to a developer needing to design, manufacture and verify their own evaluation boards. The characteristics of the development board are dependent on the capabilities of the amplifier IC. These include the gain, frequency range, number of channels and whether the inputs are single-ended or differential. Some evaluation boards are reconfigurable depending on the test setup. Others are digitally programmable, allowing for the automation of multiple tests on a single board. Op amp evaluation boards also act as a starting point for developing hardware and software for the final product. Shop Arrow’s range of amplifier development boards & kits, along with op amp evaluation boards, today.
1,283
Total Products