Arrow Electronic Components Online
X1569T|INRCORE|simage
X1569T|INRCORE|limage
Pulse Transformers

X-1569T

Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Gate Drive Transformer
  • Turns Ratio
    1:1:1
  • Primary Side Inductance (uH)
    3300(Min)
  • Maximum Primary Leakage Inductance (uH)
    0.7
  • Maximum DCR Primary Side (Ohm)
    1.6
  • Maximum DCR Secondary Side (Ohm)
    1.6
  • High Potential
    1500VDC
  • Primary ET-Constant (Vus)
    45.1
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    1.22
  • Product Length (mm)
    9.02
  • Product Depth (mm)
    8.64
  • Product Height (mm)
    7.62
Order Quantity

Documentation and Resources

Datasheets
Design resources