TAIYO YUDENWYSBHVGXGCombo Wireless Modules
WLAN+BT Module 2400MHz/5000MHz 70-Pin LLCC T/R
| Supplier Unconfirmed | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 433.3 | |
| 2400(Typ)|5000(Typ) | |
| SDIO 3.0/UART | |
| 14dBm | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 8.9 |
| Package Length | 12.6 |
| PCB changed | 70 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 70 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
