Stackpole Electronics, IncWW3FT2R00Resistor Fixed Single-Through Hole
Res Wirewound 2 Ohm 1% 3W ±50ppm/°C Molded AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±50 | |
| 125 to 350 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

