HoneywellWW1K05D-D9Switch Safety Interlock
Switch Safety Interlock N.O./N.C. 3PST Plunger 15A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| 3PST | |
| N.O./N.C. | |
| Plunger | |
| 15@125VAC@(CSA/UL) | |
| 250@(CSA/UL) | |
| 372.85 | |
| 100000 | |
| 100000 | |
| 9 | |
| 5mm | |
| Panel Mount | |
| Quick Connect | |
| Plastic | |
| Straight | |
| 40 | |
| 17.6 | |
| 59.71 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock WW1K05D-D9 safety interlock switch from Honeywell. This device has a maximum current rating of 15 A @ 125VAC@(CSA/UL). WW1K05D-D9 is housed in plastic. It has a 3PST configuration. The WW1K05D-D9 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

