Stackpole Electronics, IncWW1FT178RResistor Fixed Single-Through Hole
Res Wirewound 178 Ohm 1% 1W ±20ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 178 | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±20 | |
| 125 to 350 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.79 | |
| 9.53 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
