TDKWT505090-10K2-A11-GWireless Charging Coils
Wireless Charging Coil Transmitter 6.3uH 100KHz 0.06OhmDCR Through Hole
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| 6.3u | |
| 0.06 | |
| -30 | |
| 70 | |
| Through Hole | |
| 51 | |
| 3.81 |
This wireless charging transmitting coil WT505090-10K2-A11-G leaded inductor from TDK is available for both power applications and RF applications. This part has a pitch of 8 mm. This leaded inductor has an operating temperature range of -30 °C to 70 °C. This leaded inductor has a maximum resistance of 60m Ohm. It has an inductance of 6.3u H. This device utilizes wirewound technology. This product is 3.81 mm deep. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

