NKK SwitchesWT25SSwitch Toggle
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Environmentally Sealed | |
| Round Lever | |
| DPDT | |
| ON None (ON) | |
| Threaded | |
| 10@125VAC 30VDC | |
| 1500VAC | |
| 200 | |
| 10 | |
| 15000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.8 | |
| Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
| Front Panel/Behind Panel/Base/N/A | |
| Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
| IP67 | |
| Resin | |
| Straight | |
| -30 | |
| 70 | |
| M12 x 1 | |
| 28.8 | |
| 8.6 | |
| 19.4 | |
| 23.3 | |
| 28.8 | |
| 19.4 | |
| 54.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

