Reduced Price
Triad MagneticsWSX135-1770-RExternal Plug-In Adapters
Plug-In Adapter Single-OUT 13.5V 1.77A Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 13.5 | |
| 1.77 | |
| 4242VDC | |
| 50(Max)@115VAC | |
| 0.7(rms)@115VAC | |
| 50|60 | |
| 83.5(Typ) | |
| Center Negative | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 200mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 45 | |
| Carton | |
| Mounting | Plug in |
| Package Height | 35 |
| Package Width | 47.5 |
| Package Length | 76.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

