Triad MagneticsWSU075-1500-RExternal Plug-In Adapters
Plug-In Adapter Single-OUT 7.5V 1.5A Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 1.5 | |
| 4000VDC | |
| 5% | |
| 5% | |
| 0.35(rms)@115VAC | |
| 50|60 | |
| 82.61(Typ) | |
| IEC Male | |
| Center Negative | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 150mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Carton | |
| Mounting | Plug in |
| Package Height | 47 |
| Package Width | 43 |
| Package Length | 71 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

