VishayWSR5R0300FEAResistor Fixed Single-Surface Mount

Res Metal Strip 4527 0.03 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

This is a WSR5R0300FEA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 5 W. This product has a resistance value of 30m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 275 °C. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. The WSR5R0300FEA part has a j-lead termination style. This device is made with metal strip technology. It has a tolerance of 1%.

Import TariffMay apply to this part

405 parts: Ships tomorrow

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      405
      Country Of origin:
      Israel
         
      • Price: $0.3623
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Israel
      • In Stock: 405 parts
      • Price: $0.3623

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.