VishayWSR5R0300FBAResistor Fixed Single-Surface Mount
Res Metal Strip 4527 0.03 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD Bulk Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

