VishayWSR5R0200FEAResistor Fixed Single-Surface Mount
Res Metal Strip 4527 0.02 Ohm 1% 5W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
This is a WSR5R0200FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 20m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. The WSR5R0200FEA part has a j-lead termination style. This device utilizes metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

