VishayWSR2R0500DEAResistor Fixed Single-Surface Mount

Res Metal Strip 4527 0.05 Ohm 0.5% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

The WSR2R0500DEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 50m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This device utilizes metal strip technology. It has a tolerance of 0.5%. This part has an operating temperature of -65 to 275 °C. The WSR2R0500DEA part has a j-lead termination style.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.5771
    1. 1000+$1.5771
    2. 2000+$1.3277

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.