VishayWSR25L000FEAResistor Fixed Single-Surface Mount
Res Metal Strip 4527 0.005 Ohm 1% 2W ±110ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±110 | |
| 70 to 275 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| ±0.81 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
The WSR25L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The WSR25L000FEA part has a j-lead termination style. It has a tolerance of 1%. This device utilizes metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This part has an operating temperature of -65 to 275 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

