| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 150 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 500 |
| Current Sensing | No |
| Power Rating (W) | 2.5|25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Package Type | TO-263 |
| Package Shape | Rectangular |
| Package/Case | TO-263 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 15.1 |
| Product Height (mm) | 4.6 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |