Murata ManufacturingWSM-BL241-ADA-008Bluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT/NFC 1Mbps 3.3V 2-Pin LGA Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| 1 | |
| 2402 | |
| 2480 | |
| -93 | |
| ADC/GPIO/I2C/SPI/UART | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| On-Board/External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IoT/NFC | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 7 mm |
| Package Length | 7.4 mm |
| PCB changed | 2 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

