VishayWSLP5931L3000FEAResistor Fixed Single-Surface Mount
Res Metal Strip 5931 0.0003 Ohm 1% 10W ±175ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.3m | |
| 1% | |
| Yes | |
| 10 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±175 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 5931 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5931 | |
| 15 | |
| 7.75 | |
| 0.5 | |
| 1.253 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

