VishayWSLP3921L2000FEKResistor Fixed Single-Surface Mount
Res Metal Strip 3921 0.0002 Ohm 1% 9W ±125ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 1% | |
| 3921 | |
| Bulk | |
| 3921 | |
| 10 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

