VishayWSLP2726L2000FEAResistor Fixed Single-Surface Mount
Res Metal Strip 2726 0.0002 Ohm 1% 12W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.2m | |
| 1% | |
| Yes | |
| 12 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Metal | |
| 2726 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2726 | |
| 6.9 | |
| 6.6 | |
| 3.81 | |
| 0.42 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

