VishayWSL40262L000FEAResistor Fixed Single-Surface Mount
Res Metal Strip 4026 0.002 Ohm 1% 3W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| High Power|Low Resistance|Low TCR | |
| No | |
| No | |
| Yes | |
| 4026 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| 4026 | |
| 10.1 | |
| 6.6 | |
| 3 | |
| 0.42 | |
| Surface Mount |
The WSL40262L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

