10-25% Off

VishayWSL2512R1200FEAResistor Fixed Single-Surface Mount

Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The WSL2512R1200FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 120m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C. This device is made with metal strip technology.

Import TariffMay apply to this part

19,350 parts: Ships in 2 days

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Mexico
         
      • Price: $0.3888
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,350 parts
      • Price: $0.3888
    • (2000)

      Ships in 2 days

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 18,000 parts
      • Price: $0.3712

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.